BWF210KT-73-1KAA | Vitrohm

Wirewound resistor, 1 kΩ, 2 W, ±10 %, BWF210KT-73-1KAA

Order No.: 37E198
EAN: 4099879686985
MPN:
BWF210KT-73-1KAA
BWF236-010T1K
Series: BWF
BWF210KT-73-1KAA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
583.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.5831 €

Wire-wound resistors, 1.0 and 2.0 W, with fuse characteristics, tolerance 10 %, type Vitrohm BWF.

Press-molded, fully insulated, flame retardant; Connections: axial. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.

Rated load 2.0 W, type BWF 236-0.

Rated load at +25/+70 °C: 2.0/1.5 W. Insulation voltage. 1000 V. Dimensions: 14.3 x 5.7 mm.

Type: 1K0

Technical specifications
ohmscher Widerstand 1 kΩ
Ausführung Drahtwiderstand
Bauform axial
Durchmesser 5.7 mm
Isolationsspannung 1 kV
Länge 14.3 mm
Leistung 2 W
max. Temperatur 175 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±10 %
Temperaturkoeffizient ±400 ppm/K
Logistics
Ursprungsland PT
Zolltarifnummer 85332100
Originalverpackung Ammopack mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes