BWF210KT-73-330RAA | Vitrohm
Wirewound resistor, 330 Ω, 2 W, ±10 %, BWF210KT-73-330RAA
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Wire-wound resistors, 1.0 and 2.0 W, with fuse characteristics, tolerance 10 %, type Vitrohm BWF.
Press-molded, fully insulated, flame retardant; Connections: axial. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.
Rated load 2.0 W, type BWF 236-0.
Rated load at +25/+70 °C: 2.0/1.5 W. Insulation voltage. 1000 V. Dimensions: 14.3 x 5.7 mm.
Type: 330R
Technical specifications
ohmscher Widerstand | 330 Ω | |
Ausführung | Drahtwiderstand | |
Bauform | axial | |
Durchmesser | 5.7 mm | |
Isolationsspannung | 1 kV | |
Länge | 14.3 mm | |
Leistung | 2 W | |
max. Temperatur | 175 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Toleranz | ±10 % | |
Temperaturkoeffizient | ±400 ppm/K |
Download
Logistics
Ursprungsland | PT |
Zolltarifnummer | 85332100 |
Originalverpackung | Ammopack mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |