CRF200JT-52-27RUL | Vitrohm

Wirewound resistor, 27 Ω, 2 W, ±5 %, CRF200JT-52-27RUL

Order No.: 39E893
EAN: 4099879692726
MPN:
CRF200JT-52-27RUL
CRF252-85T27R
Series: CRF
CRF200JT-52-27RUL Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.1618 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
323.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.1618 €

Wire-wound resistors with UL certification, type Vitrohm CRF252-8/CR-254-8.

Axial, flame retardant, safety version; Tolerance: ±5.0 %. Temperature coefficient: TC 120. Insulation voltage: max. 500 V. Load derating: linear +70 to +350 °C. Operating temperatures: –55 to +350 °C. Climate category: 55/350/56. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.

Type CRF252-8.

Rated load at +40/+70 °C: 2.0/1.6 W. Thermal resistance: 100 K/W. Dimensions: 4.0 x 9.7 mm.

Type: 27R

Technical specifications
ohmscher Widerstand 27 Ω
Ausführung Drahtwiderstand
Bauform axial
Durchmesser 4 mm
Isolationsspannung 500 V
Länge 9.7 mm
Leistung 2 W
max. Temperatur 350 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient ±120 ppm/K
Logistics
Ursprungsland PT
Zolltarifnummer 85332100
MSL MSL 1
Originalverpackung Ammopack mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes