CRF300JT-73-10RUL | Vitrohm
Wirewound resistor, 10 Ω, 3 W, ±5 %, CRF300JT-73-10RUL
Unit Price (€ / pc.)
0.1892 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Wire-wound resistors with UL certification, type Vitrohm CRF252-8/CR-254-8.
Axial, flame retardant, safety version; Tolerance: ±5.0 %. Temperature coefficient: TC 120. Insulation voltage: max. 500 V. Load derating: linear +70 to +350 °C. Operating temperatures: –55 to +350 °C. Climate category: 55/350/56. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.
Type CRF254-8.
Rated load at +40/+70 °C: 3.0/2.5 W. Thermal resistance: 65 K/W. Dimensions: 6.0 x 12.6 mm.
Type: 10R
Technical specifications
ohmscher Widerstand | 10 Ω | |
Ausführung | Drahtwiderstand | |
Bauform | axial | |
Durchmesser | 6 mm | |
Isolationsspannung | 500 V | |
Länge | 12.6 mm | |
Leistung | 3 W | |
max. Temperatur | 350 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Toleranz | ±5 % | |
Temperaturkoeffizient | ±120 ppm/K |
Download
Logistics
Ursprungsland | PT |
Zolltarifnummer | 85332100 |
MSL | MSL 1 |
Originalverpackung | Ammopack mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |