CRF300JT-73-22RUL | Vitrohm

Wirewound resistor, 22 Ω, 3 W, ±5 %, CRF300JT-73-22RUL

Order No.: 39E901
EAN: 4099879692795
MPN:
CRF300JT-73-22RUL
CRF254-85T22R
Series: CRF
CRF300JT-73-22RUL Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.1892 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
378.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.1892 €

Wire-wound resistors with UL certification, type Vitrohm CRF252-8/CR-254-8.

Axial, flame retardant, safety version; Tolerance: ±5.0 %. Temperature coefficient: TC 120. Insulation voltage: max. 500 V. Load derating: linear +70 to +350 °C. Operating temperatures: –55 to +350 °C. Climate category: 55/350/56. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.

Type CRF254-8.

Rated load at +40/+70 °C: 3.0/2.5 W. Thermal resistance: 65 K/W. Dimensions: 6.0 x 12.6 mm.

Type: 22R

Technical specifications
ohmscher Widerstand 22 Ω
Ausführung Drahtwiderstand
Bauform axial
Durchmesser 6 mm
Isolationsspannung 500 V
Länge 12.6 mm
Leistung 3 W
max. Temperatur 350 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient ±120 ppm/K
Logistics
Ursprungsland PT
Zolltarifnummer 85332100
MSL MSL 1
Originalverpackung Ammopack mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes