CRF300JT-73-22RYY | Vitrohm

Wirewound resistor, 22 Ω, 3 W, ±5 %, CRF300JT-73-22RYY

Order No.: 37E564
EAN: 4099879687524
MPN:
CRF300JT-73-22RYY
CRF254-45T22R
Series: CRF
CRF300JT-73-22RYY Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 428 pcs.
Leadtime: 8 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
100 pcs.
0.3451 €
500 pcs.
0.2773 €
1000 pcs.
0.2309 €
3000 pcs.
0.1975 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-wound resistors, 3.0 W, tolerance 5.0 %, type Vitrohm CRF254-4.

Axial, flame-retardant, non-insulated, safety version; Rated load at +40/+70 °C: 3.0/2.5 W. Temperature coefficient: TC 120. Thermal resistance: 112 K/W. Dielectric strength (1.0 min): max. 75 V. Operating temperatures: –55 to +350 °C. Climate category: 55/350/56. Derating: linear +70 to +350 °C (0 W). Dimensions: 12.6 x 6.0 mm. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.

Type: 22R

Technical specifications
ohmscher Widerstand 22 Ω
Ausführung Drahtwiderstand
Bauform axial
Durchmesser 6 mm
Isolationsspannung 75 V
Länge 12.6 mm
Leistung 3 W
max. Temperatur 350 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient 120/±50 ppm/K
Logistics
Ursprungsland PT
Zolltarifnummer 85332100
Originalverpackung Ammopack mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes