CRF300JT-73-56RUL | Vitrohm

Wirewound resistor, 56 Ω, 3 W, ±5 %, CRF300JT-73-56RUL

Order No.: 39E904
EAN: 4099879692825
MPN:
CRF300JT-73-56RUL
CRF254-85T56R
CRF300JT-73-56RUL Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.1892 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
378.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1892 €

Wire-wound resistors with UL certification, type Vitrohm CRF252-8/CR-254-8.

Axial, flame retardant, safety version; Tolerance: ±5.0 %. Temperature coefficient: TC 120. Insulation voltage: max. 500 V. Load derating: linear +70 to +350 °C. Operating temperatures: –55 to +350 °C. Climate category: 55/350/56. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.

Type CRF254-8.

Rated load at +40/+70 °C: 3.0/2.5 W. Thermal resistance: 65 K/W. Dimensions: 6.0 x 12.6 mm.

Type: 56R

Technical specifications
Filter Property Value
ohmic resistance 56 Ω
Tolerance ±5 %
Power 3 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±120 ppm/K
Isolation voltage 500 V
min. operating temperature -55 °C
max. operating temperature 350 °C
diameter 6 mm
Length 12.6 mm
Logistics
Property Value
Country of origin PT
Original Packaging Ammopack with 1,000 pieces
MSL MSL 1
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes