CRP200JT-52-10RAA | Vitrohm
Wirewound resistor, 10 Ω, 2 W, ±5 %, CRP200JT-52-10RAA
Unit Price (€ / pc.)
0.2071 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Wire-wound resistors, 2.0 and 3.0 W, 5.0 % tolerance, type Vitrohm CRP252-1/CRP254-1.
Axial, pulse-proof, varnished ceramic (UL 94-V0); Temperature coefficient: TC 120. Insulation voltage (1.0 min): max. 500 V. Operating temperatures: –55 to +350 °C. Climate category: 55/350/56. Load derating: linear +70 to +350 °C (0 W). Sliding scale prices are valid exclusively for the quantity per resistance value ordered.
Type CRP252-1.
Rated load at +40/+70 °C: 2.0/1.6 W. Thermal resistance: 60 K/W. Dimensions: 4.0 x 9.7 mm.
Type: 10R
Technical specifications
ohmscher Widerstand | 10 Ω | |
Ausführung | Drahtwiderstand | |
Bauform | axial | |
Durchmesser | 4 mm | |
Isolationsspannung | 500 V | |
Länge | 9.7 mm | |
Leistung | 2 W | |
max. Temperatur | 350 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Toleranz | ±5 % | |
Temperaturkoeffizient | ±120 ppm/K |
Download
Logistics
Ursprungsland | PT |
Zolltarifnummer | 85332100 |
MSL | MSL 1 |
Originalverpackung | Ammopack mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |