CRP200JT-52-R1AA | Vitrohm
Wirewound resistor, 100 mΩ, 2 W, ±5 %, CRP200JT-52-R1AA
Wire-wound resistors, 2.0 and 3.0 W, 5.0 % tolerance, type Vitrohm CRP252-1/CRP254-1.
Axial, pulse-proof, varnished ceramic (UL 94-V0); Temperature coefficient: TC 120. Insulation voltage (1.0 min): max. 500 V. Operating temperatures: –55 to +350 °C. Climate category: 55/350/56. Load derating: linear +70 to +350 °C (0 W). Sliding scale prices are valid exclusively for the quantity per resistance value ordered.
Type CRP252-1.
Rated load at +40/+70 °C: 2.0/1.6 W. Thermal resistance: 60 K/W. Dimensions: 4.0 x 9.7 mm.
Type: 0R1
ohmic resistance | 100 mΩ | |
Version | wirewound resistor | |
Design | axial | |
diameter | 4 mm | |
Isolation voltage | 500 V | |
Length | 9.7 mm | |
Power | 2 W | |
max. operating temperature | 350 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±5 % | |
Temperature coefficient | ±120 ppm/K |
Country of origin | PT |
Customs tariff number | 85332100 |
MSL | MSL 1 |
Original Packaging | Reel with 1,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |