CRP200JT-52-R22AA | Vitrohm
Wirewound resistor, 220 mΩ, 2 W, ±5 %, CRP200JT-52-R22AA
Unit Price (€ / pc.)
0.2071 € *
Standard delivery time from the manufacturer is: 12 Weeks
Wire-wound resistors, 2.0 and 3.0 W, 5.0 % tolerance, type Vitrohm CRP252-1/CRP254-1.
Axial, pulse-proof, varnished ceramic (UL 94-V0); Temperature coefficient: TC 120. Insulation voltage (1.0 min): max. 500 V. Operating temperatures: –55 to +350 °C. Climate category: 55/350/56. Load derating: linear +70 to +350 °C (0 W). Sliding scale prices are valid exclusively for the quantity per resistance value ordered.
Type CRP252-1.
Rated load at +40/+70 °C: 2.0/1.6 W. Thermal resistance: 60 K/W. Dimensions: 4.0 x 9.7 mm.
Type: 0R22
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 220 mΩ | |
| Tolerance | ±5 % | |
| Power | 2 W | |
| Design | axial | |
| Assembly | THT | |
| Version | wirewound resistor | |
| Temperature coefficient | ±120 ppm/K | |
| Isolation voltage | 500 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 350 °C | |
| diameter | 4 mm | |
| Length | 9.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ammopack with 1,000 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85332100 |
| Country of origin | PT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |