CRP300JT-73-680RAA | Vitrohm

Wirewound resistor, 680 Ω, 3 W, ±5 %, CRP300JT-73-680RAA

Order No.: 37E6320
EAN: 4099879688637
MPN:
CRP300JT-73-680RAA
CRP254-15T680R
Series: CRP
Vitrohm
CRP300JT-73-680RAA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 272 pcs.
Leadtime: 12 Weeks **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
100 pcs.
0.2725 €
500 pcs.
0.2190 €
1000 pcs.
0.1833 €
5000 pcs.
0.1559 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-wound resistors, 2.0 and 3.0 W, 5.0 % tolerance, type Vitrohm CRP252-1/CRP254-1.

Axial, pulse-proof, varnished ceramic (UL 94-V0); Temperature coefficient: TC 120. Insulation voltage (1.0 min): max. 500 V. Operating temperatures: –55 to +350 °C. Climate category: 55/350/56. Load derating: linear +70 to +350 °C (0 W). Sliding scale prices are valid exclusively for the quantity per resistance value ordered.

Type CRP254-1.

Rated load at +40/+70 °C: 3.0/2.5 W. Thermal resistance: 70 K/W. Dimensions: 5.5 x 12.6 mm.

Type: 680R

Technical specifications
ohmic resistance 680 Ω
Version wirewound resistor
Design axial
diameter 5.5 mm
Isolation voltage 500 V
Length 12.6 mm
Power 3 W
max. operating temperature 350 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±5 %
Temperature coefficient ±120 ppm/K
Logistics
Country of origin PT
Customs tariff number 85332100
MSL MSL 1
Original Packaging Ammopack with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes