CRS110JT-52-1RAA | Vitrohm

Wirewound resistor, 1 Ω, 1.1 W, ±5 %, CRS110JT-52-1RAA

Order No.: 39E624
EAN: 4099879691613
MPN:
CRS110JT-52-1RAA
CR251-05T1R
Series: CR
CRS110JT-52-1RAA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 691 pcs.
Leadtime: 8 Weeks **
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
100 pcs.
0.2511 €
500 pcs.
0.2011 €
1000 pcs.
0.1666 €
5000 pcs.
0.1428 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-wound resistors, 1.1 to 5.0 W, tolerance 5.0 %, type Vitrohm CR.

Axial, ceramic substrate, varnished, non-insulated. Dielectric strength (1

Rated load 1.1 W, type CR 251-0.

Technical specifications
ohmscher Widerstand 1 Ω
Ausführung Drahtwiderstand
Bauform axial
Durchmesser 3 mm
Isolationsspannung 75 V
Länge 9 mm
Leistung 1.1 W
max. Temperatur 350 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient ±20 ppm/K
Logistics
Ursprungsland PT
Zolltarifnummer 85332100
Originalverpackung Ammopack mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes