CRS110JT-52-4R7AA | Vitrohm

Wirewound resistor, 4.7 Ω, 1.1 W, ±5 %, CRS110JT-52-4R7AA

Order No.: 39E640
EAN: 4099879691699
MPN:
CRS110JT-52-4R7AA
CR251-05T4R7
Series: CR
CRS110JT-52-4R7AA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 1,221 pcs.
Leadtime: 8 Weeks **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
100 pcs.
0.2582 €
500 pcs.
0.2071 €
1000 pcs.
0.1725 €
5000 pcs.
0.1476 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-wound resistors, 1.1 to 5.0 W, tolerance 5.0 %, type Vitrohm CR.

Axial, ceramic substrate, varnished, non-insulated. Dielectric strength (1

Rated load 1.1 W, type CR 251-0.

Technical specifications
ohmscher Widerstand 4.7 Ω
Ausführung Drahtwiderstand
Bauform axial
Durchmesser 3 mm
Isolationsspannung 75 V
Länge 9 mm
Leistung 1.1 W
max. Temperatur 350 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient ±20 ppm/K
Logistics
Ursprungsland PT
Zolltarifnummer 85332100
Originalverpackung Ammopack mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes