CRS300JT-73-100RAA | Vitrohm

Wirewound resistor, 100 Ω, 3 W, ±5 %, CRS300JT-73-100RAA

Order No.: 40E872
EAN: 4099879694232
MPN:
CRS300JT-73-100RAA
CR254-05T100R
Series: CR
CRS300JT-73-100RAA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 66 pcs.
Leadtime: 8 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.4284 €
50 pcs.
0.3070 €
250 pcs.
0.2570 €
1000 pcs.
0.2213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-wound resistors, 1.1 to 5.0 W, tolerance 5.0 %, type Vitrohm CR.

Axial, ceramic substrate, varnished, non-insulated. Dielectric strength (1

Rated load 3.0 W, type CR 254-0.

Technical specifications
ohmic resistance 100 Ω
Version Drahtwiderstand
Design axial
diameter 5.5 mm
Isolation voltage 75 V
Length 12.6 mm
Power 3 W
max. operating temperature 350 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±5 %
Temperature coefficient ±10 ppm/K
Logistics
Country of origin PT
Customs tariff number 85332100
Original Packaging Rolle mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes