CRS300JT-73-120RAA | Vitrohm

Wirewound resistor, 120 Ω, 3 W, ±5 %, CRS300JT-73-120RAA

Order No.: 40E874
EAN: 4099879694249
MPN:
CRS300JT-73-120RAA
CR254-05T120R
Series: CR
Vitrohm
CRS300JT-73-120RAA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 59 pcs.
Leadtime: 8 Weeks **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
100 pcs.
0.3023 €
500 pcs.
0.2416 €
1000 pcs.
0.2011 €
3000 pcs.
0.1714 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-wound resistors, 1.1 to 5.0 W, tolerance 5.0 %, type Vitrohm CR.

Axial, ceramic substrate, varnished, non-insulated. Dielectric strength (1

Rated load 3.0 W, type CR 254-0.

Technical specifications
ohmscher Widerstand 120 Ω
Ausführung Drahtwiderstand
Bauform axial
Durchmesser 5.5 mm
Isolationsspannung 75 V
Länge 12.6 mm
Leistung 3 W
max. Temperatur 350 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient ±10 ppm/K
Logistics
Ursprungsland PT
Zolltarifnummer 85332100
Originalverpackung Ammopack mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes