CRS300JT-73-2R2AA | Vitrohm

Wirewound resistor, 2.2 Ω, 3 W, ±5 %, CRS300JT-73-2R2AA

Order No.: 40E832
EAN: 4099879694041
MPN:
CRS300JT-73-2R2AA
CR254-05T2R2
Series: CR
Vitrohm
CRS300JT-73-2R2AA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 350 pcs.
Leadtime: 8 Weeks **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
100 pcs.
0.2773 €
500 pcs.
0.2213 €
1000 pcs.
0.1856 €
5000 pcs.
0.1583 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-wound resistors, 1.1 to 5.0 W, tolerance 5.0 %, type Vitrohm CR.

Axial, ceramic substrate, varnished, non-insulated. Dielectric strength (1

Rated load 3.0 W, type CR 254-0.

Technical specifications
ohmscher Widerstand 2.2 Ω
Ausführung Drahtwiderstand
Bauform axial
Durchmesser 5.5 mm
Isolationsspannung 75 V
Länge 12.6 mm
Leistung 3 W
max. Temperatur 350 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient ±20 ppm/K
Logistics
Ursprungsland PT
Zolltarifnummer 85332100
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes