CRS300JT-73-330RAA | Vitrohm

Wirewound resistor, 330 Ω, 3 W, ±5 %, CRS300JT-73-330RAA

Order No.: 40E884
EAN: 4099879694294
MPN:
CRS300JT-73-330RAA
CR254-05T330R
Series: CR
CRS300JT-73-330RAA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 1,016 pcs.
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
100 pcs.
0.3023 €
500 pcs.
0.2416 €
1000 pcs.
0.2011 €
3000 pcs.
0.1714 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire-wound resistors, 1.1 to 5.0 W, tolerance 5.0 %, type Vitrohm CR.

Axial, ceramic substrate, varnished, non-insulated. Dielectric strength (1

Rated load 3.0 W, type CR 254-0.

Technical specifications
Filter Property Value
ohmic resistance 330 Ω
Tolerance ±5 %
Power 3 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±10 ppm/K
Isolation voltage 75 V
min. operating temperature -55 °C
max. operating temperature 350 °C
diameter 5.5 mm
Length 12.6 mm
Logistics
Property Value
Original Packaging Ammopack with 1,000 pieces
Customs tariff number 85332100
Country of origin PT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes