CRS300JT-73-33RAA | Vitrohm

Wirewound resistor, 33 Ω, 3 W, ±5 %, CRS300JT-73-33RAA

Order No.: 40E860
EAN: 4099879694171
MPN:
CRS300JT-73-33RAA
CR254-05T33R
Series: CR
Vitrohm
CRS300JT-73-33RAA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.1690 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.1690 €

Wire-wound resistors, 1.1 to 5.0 W, tolerance 5.0 %, type Vitrohm CR.

Axial, ceramic substrate, varnished, non-insulated. Dielectric strength (1

Rated load 3.0 W, type CR 254-0.

Technical specifications
ohmic resistance 33 Ω
Version wirewound resistor
Design axial
diameter 5.5 mm
Isolation voltage 75 V
Length 12.6 mm
Power 3 W
max. operating temperature 350 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±5 %
Temperature coefficient ±20 ppm/K
Logistics
Country of origin PT
Customs tariff number 85332100
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes