CRS300JT-73-R47AA | Vitrohm

Wirewound resistor, 470 mΩ, 3 W, ±5 %, CRS300JT-73-R47AA

Order No.: 40E816
EAN: 4099879693969
MPN:
CRS300JT-73-R47AA
CR254-05T0R47
Series: CR
CRS300JT-73-R47AA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 1,266 pcs.
Leadtime: 8 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.4284 €
50 pcs.
0.3070 €
250 pcs.
0.2570 €
1000 pcs.
0.2213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-wound resistors, 1.1 to 5.0 W, tolerance 5.0 %, type Vitrohm CR.

Axial, ceramic substrate, varnished, non-insulated. Dielectric strength (1

Rated load 3.0 W, type CR 254-0.

Technical specifications
ohmscher Widerstand 470 mΩ
Ausführung Drahtwiderstand
Bauform axial
Durchmesser 5.5 mm
Isolationsspannung 75 V
Länge 12.6 mm
Leistung 3 W
max. Temperatur 350 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient ±20 ppm/K
Logistics
Ursprungsland PT
Zolltarifnummer 85332100
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes