CRS400JT-73-R27AA | Vitrohm

Wirewound resistor, 270 mΩ, 4 W, ±5 %, CRS400JT-73-R27AA

Order No.: 39E710
EAN: 4099879691897
MPN:
CRS400JT-73-R27AA
CR256-05T0R27
Series: CR
Vitrohm
CRS400JT-73-R27AA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 1,165 pcs.
Leadtime: 8 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
100 pcs.
0.3332 €
500 pcs.
0.2606 €
1000 pcs.
0.2190 €
3000 pcs.
0.1880 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-wound resistors, 1.1 to 5.0 W, tolerance 5.0 %, type Vitrohm CR.

Axial, ceramic substrate, varnished, non-insulated. Dielectric strength (1

Rated load 4.0 W, type CR 256-0.

Technical specifications
ohmscher Widerstand 270 mΩ
Ausführung Drahtwiderstand
Bauform axial
Durchmesser 5.5 mm
Isolationsspannung 75 V
Länge 17 mm
Leistung 4 W
max. Temperatur 350 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient ±20 ppm/K
Logistics
Ursprungsland PT
Zolltarifnummer 85332100
Originalverpackung Ammopack mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes