CRS500JT-73-15RAA | Vitrohm
Wirewound resistor, 15 Ω, 5 W, ±5 %, CRS500JT-73-15RAA
Unit Price (€ / pc.)
0.5236 € *
Available: 2,610 pcs.
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
100 pcs.
0.3927 €
500 pcs.
0.3213 €
1000 pcs.
0.2606 €
3000 pcs.
0.2237 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire-wound resistors, 1.1 to 5.0 W, tolerance 5.0 %, type Vitrohm CR.
Axial, ceramic substrate, varnished, non-insulated. Dielectric strength (1
Rated load 5.0 W, type CR 257-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 15 Ω | |
| Tolerance | ±5 % | |
| Power | 5 W | |
| Design | axial | |
| Assembly | THT | |
| Version | wirewound resistor | |
| Temperature coefficient | ±20 ppm/K | |
| Isolation voltage | 75 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 350 °C | |
| diameter | 8.5 mm | |
| Length | 18 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 500 pieces |
| Customs tariff number | 85332100 |
| Country of origin | PT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |