CRS500JT-73-33RAA | Vitrohm

Wirewound resistor, 33 Ω, 5 W, ±5 %, CRS500JT-73-33RAA

Order No.: 39E850
EAN: 4099879692504
MPN:
CRS500JT-73-33RAA
CR257-05T33R
CRS500JT-73-33RAA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.2083 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
416.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2083 €

Wire-wound resistors, 1.1 to 5.0 W, tolerance 5.0 %, type Vitrohm CR.

Axial, ceramic substrate, varnished, non-insulated. Dielectric strength (1

Rated load 5.0 W, type CR 257-0.

Technical specifications
Filter Property Value
Temperature coefficient ±20 ppm/K
Assembly THT
diameter 8.5 mm
Power 5 W
Length 18 mm
Version wirewound resistor
Design axial
min. operating temperature -55 °C
Isolation voltage 75 V
Tolerance ±5 %
max. operating temperature 350 °C
ohmic resistance 33 Ω
Logistics
Property Value
Country of origin PT
Customs tariff number 85332100
Original Packaging Ammopack with 500 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes