CRS500JT-73-4R7AA | Vitrohm

Wirewound resistor, 4.7 Ω, 5 W, ±5 %, CRS500JT-73-4R7AA

Order No.: 39E832
EAN: 4099879692412
MPN:
CRS500JT-73-4R7AA
CR257-05T4R7
Series: CR
Vitrohm
CRS500JT-73-4R7AA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 114 pcs.
Leadtime: 8 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
100 pcs.
0.3808 €
500 pcs.
0.3094 €
1000 pcs.
0.2535 €
3000 pcs.
0.2178 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-wound resistors, 1.1 to 5.0 W, tolerance 5.0 %, type Vitrohm CR.

Axial, ceramic substrate, varnished, non-insulated. Dielectric strength (1

Rated load 5.0 W, type CR 257-0.

Technical specifications
ohmscher Widerstand 4.7 Ω
Ausführung Drahtwiderstand
Bauform axial
Durchmesser 8.5 mm
Isolationsspannung 75 V
Länge 18 mm
Leistung 5 W
max. Temperatur 350 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient ±20 ppm/K
Logistics
Ursprungsland PT
Zolltarifnummer 85332100
Originalverpackung Ammopack mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes