CRS500JT-73-5R6AA | Vitrohm

Wirewound resistor, 5.6 Ω, 5 W, ±5 %, CRS500JT-73-5R6AA

Order No.: 39E834
EAN: 4099879692429
MPN:
CRS500JT-73-5R6AA
CR257-05T5R6
Series: CR
CRS500JT-73-5R6AA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 1,850 pcs.
Leadtime: 8 Weeks **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4879 €
50 pcs.
0.4284 €
250 pcs.
0.3689 €
1000 pcs.
0.3332 €
2000 pcs.
0.2939 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-wound resistors, 1.1 to 5.0 W, tolerance 5.0 %, type Vitrohm CR.

Axial, ceramic substrate, varnished, non-insulated. Dielectric strength (1

Rated load 5.0 W, type CR 257-0.

Technical specifications
ohmscher Widerstand 5.6 Ω
Ausführung Drahtwiderstand
Bauform axial
Durchmesser 8.5 mm
Isolationsspannung 75 V
Länge 18 mm
Leistung 5 W
max. Temperatur 350 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient ±20 ppm/K
Logistics
Ursprungsland PT
Zolltarifnummer 85332100
Originalverpackung Ammopack mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes