CRS500JT-73-R82AA | Vitrohm

Wirewound resistor, 820 mΩ, 5 W, ±5 %, CRS500JT-73-R82AA

Order No.: 39E814
EAN: 4099879692337
MPN:
CRS500JT-73-R82AA
CR257-05T0R82
Series: CR
Vitrohm
CRS500JT-73-R82AA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 938 pcs.
Leadtime: 12 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
100 pcs.
0.3808 €
500 pcs.
0.3094 €
1000 pcs.
0.2535 €
3000 pcs.
0.2178 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-wound resistors, 1.1 to 5.0 W, tolerance 5.0 %, type Vitrohm CR.

Axial, ceramic substrate, varnished, non-insulated. Dielectric strength (1

Rated load 5.0 W, type CR 257-0.

Technical specifications
ohmic resistance 820 mΩ
Version wirewound resistor
Design axial
diameter 8.5 mm
Isolation voltage 75 V
Length 18 mm
Power 5 W
max. operating temperature 350 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±5 %
Temperature coefficient ±20 ppm/K
Logistics
Country of origin PT
Customs tariff number 85332100
Original Packaging Ammopack with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes