KCS100KT-73-470RAA | Vitrohm

Wirewound resistor, 470 Ω, 1 W, ±10 %, KCS100KT-73-470RAA

Order No.: 39E562
EAN: 4099879691484
MPN:
KCS100KT-73-470RAA
KC200-010T470R
KCS100KT-73-470RAA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.1380 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
690.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1380 €

Wire-wound resistors, 1.0 and 2.0 W, with fuse characteristics, tolerance 10 %, type Vitrohm KC.

Rated load 1.0 W, type KC200.

Technical specifications
Filter Property Value
ohmic resistance 470 Ω
Tolerance ±10 %
Power 1 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient -80/+500 ppm/K
Isolation voltage 75 V
min. operating temperature -55 °C
max. operating temperature 350 °C
diameter 4.5 mm
Length 16 mm
Logistics
Property Value
Original Packaging Ammopack with 1,000 pieces
Customs tariff number 85332100
Country of origin PT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes