KHS10AKB-AX-1K2AA | Vitrohm
Wirewound resistor, 1.2 kΩ, 9 W, ±10 %, KHS10AKB-AX-1K2AA
Unit Price (€ / pc.)
1.1424 € *
Available: 819 pcs.
Leadtime: 25 Weeks **
Total Price:
11.42 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1424 €
100 pcs.
0.9163 €
200 pcs.
0.8568 €
1000 pcs.
0.7259 €
2500 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire-wound resistors, tolerance 10 %, type Vitrohm KH.
Rated load 9.0 W, type KH214-8.
Technical specifications
ohmic resistance | 1.2 kΩ | |
Version | Drahtwiderstand | |
Design | axial | |
Width | 9 mm | |
Height | 9 mm | |
Isolation voltage | 2 kV | |
Length | 38 mm | |
Power | 9 W | |
max. operating temperature | 350 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±10 % | |
Temperature coefficient | ±10 ppm/K |
Download
Logistics
Country of origin | PT |
Customs tariff number | 85332100 |
Original Packaging | Bulk mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |