KHS10AKB-AX-1R5AA | Vitrohm

Wirewound resistor, 1.5 Ω, 9 W, ±10 %, KHS10AKB-AX-1R5AA

Order No.: 62E216
EAN: 4099879698049
MPN:
KHS10AKB-AX-1R5AA
Series: KH
KHS10AKB-AX-1R5AA Vitrohm Wirewound Resistors Image 1
KHS10AKB-AX-1R5AA Vitrohm Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Available in 4 Days: 341 pcs.
Leadtime: 65 Weeks **
Total Price:
86.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.8687 €

Wire-wound resistors, tolerance 10 %, type Vitrohm KH.

Rated load 9.0 W, type KH214-8.

Technical specifications
ohmic resistance 1.5 Ω
Version Drahtwiderstand
Design axial
Width 9 mm
Height 9 mm
Isolation voltage 2 kV
Length 38 mm
Power 9 W
max. operating temperature 350 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±40 ppm/K
Logistics
Country of origin PT
Customs tariff number 85332100
Original Packaging Bulk mit 200 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes