KHS10AKB-AX-47RAA | Vitrohm

Wirewound resistor, 47 Ω, 9 W, ±10 %, KHS10AKB-AX-47RAA

Order No.: 48E210
EAN: 4099879695383
MPN:
KHS10AKB-AX-47RAA
KH214-810B47R
Series: KH
KHS10AKB-AX-47RAA Vitrohm Wirewound Resistors Image 1
KHS10AKB-AX-47RAA Vitrohm Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
1.6184 € *
Available: 2,015 pcs.
Leadtime: 25 Weeks **
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
10 pcs.
1.0115 €
100 pcs.
0.8092 €
200 pcs.
0.7616 €
1000 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-wound resistors, tolerance 10 %, type Vitrohm KH.

Rated temperature: +70 °C. Insulation voltage. 2000 V. Square axial terminals. Compliant with DIN 45921/202. Dimensions: 5.0 W/6.4 x 25, 7.0 W/6.4 x 38, 9.0 W/9.0 x 38, 11 W/9.0 x 50, 17 W/9.0 x 75 mm. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.

Rated load 9.0 W, type KH214-8.

Type: 47R

Technical specifications
ohmscher Widerstand 47 Ω
Ausführung Drahtwiderstand
Bauform axial
Breite 9 mm
Höhe 9 mm
Isolationsspannung 2 kV
Länge 38 mm
Leistung 9 W
max. Temperatur 350 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±10 %
Temperaturkoeffizient ±40 ppm/K
Logistics
Ursprungsland PT
Zolltarifnummer 85332100
Originalverpackung Bulk mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes