KHS11AKB-AX-150RAA | Vitrohm

Wirewound resistor, 150 Ω, 11 W, ±10 %, KHS11AKB-AX-150RAA

Order No.: 50E270
EAN: 4099879695864
MPN:
KHS11AKB-AX-150RAA
KH216-810B150R
Series: KH
Vitrohm
KHS11AKB-AX-150RAA Vitrohm Wirewound Resistors Image 1
KHS11AKB-AX-150RAA Vitrohm Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 1,068 pcs.
Leadtime: 25 Weeks **
Total Price:
12.14 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2138 €
100 pcs.
0.9758 €
200 pcs.
0.9163 €
1000 pcs.
0.7735 €
2500 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-wound resistors, tolerance 10 %, type Vitrohm KH.

Rated load 11 W, type KH216-8.

Technical specifications
ohmic resistance 150 Ω
Version wirewound resistor
Design axial
Width 9 mm
Height 9 mm
Isolation voltage 2 kV
Length 50 mm
Power 11 W
max. operating temperature 350 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±40 ppm/K
Logistics
Country of origin PT
Customs tariff number 85332100
Original Packaging Bulk with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes