KHS11AKB-AX-2K2AA | Vitrohm
Wirewound resistor, 2.2 kΩ, 11 W, ±10 %, KHS11AKB-AX-2K2AA
Unit Price (€ / pc.)
0.8806 € *
Available: 600 pcs.
Leadtime: 25 Weeks **
Total Price:
88.06 € *
Price list
Quantity
Price per unit*
100 pcs.
0.8806 €
500 pcs.
0.7616 €
1000 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire-wound resistors, tolerance 10 %, type Vitrohm KH.
Rated load 11 W, type KH216-8.
Technical specifications
ohmic resistance | 2.2 kΩ | |
Version | Drahtwiderstand | |
Design | axial | |
Width | 9 mm | |
Height | 9 mm | |
Isolation voltage | 2 kV | |
Length | 50 mm | |
Power | 11 W | |
max. operating temperature | 350 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±10 % | |
Temperature coefficient | ±10 ppm/K |
Download
Logistics
Country of origin | PT |
Customs tariff number | 85332100 |
Original Packaging | Bulk mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |