KHS11AKB-AX-390RAA | Vitrohm

Wirewound resistor, 390 Ω, 11 W, ±10 %, KHS11AKB-AX-390RAA

Order No.: 50E320
EAN: 4099879695901
MPN:
KHS11AKB-AX-390RAA
Series: KH
KHS11AKB-AX-390RAA Vitrohm Wirewound Resistors Image 1
KHS11AKB-AX-390RAA Vitrohm Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Available in 4 Days: 1,480 pcs.
Leadtime: 65 Weeks **
Total Price:
105.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.0591 €

Wire-wound resistors, tolerance 10 %, type Vitrohm KH.

Rated load 11 W, type KH216-8.

Technical specifications
ohmic resistance 390 Ω
Version Drahtwiderstand
Design axial
Width 9 mm
Height 9 mm
Isolation voltage 2 kV
Length 50 mm
Power 11 W
max. operating temperature 350 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±40 ppm/K
Logistics
Country of origin PT
Customs tariff number 85332100
Original Packaging Bulk mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes