KHS11AKB-AX-5K6AA | Vitrohm
Wirewound resistor, 5.6 kΩ, 11 W, ±10 %, KHS11AKB-AX-5K6AA
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Available in 4 Days: 480 pcs.
Leadtime: 65 Weeks **
Wire-wound resistors, tolerance 10 %, type Vitrohm KH.
Rated load 11 W, type KH216-8.
Technical specifications
ohmic resistance | 5.6 kΩ | |
Version | wirewound resistor | |
Design | axial | |
Width | 9 mm | |
Height | 9 mm | |
Isolation voltage | 2 kV | |
Length | 50 mm | |
Power | 11 W | |
max. operating temperature | 350 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±10 % | |
Temperature coefficient | ±10 ppm/K |
Download
Logistics
Country of origin | PT |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |