KHS500KB-AX-1R2AA | Vitrohm
Wirewound resistor, 1.2 Ω, 5 W, ±10 %, KHS500KB-AX-1R2AA
Unit Price (€ / pc.)
0.5831 € *
Available: 220 pcs.
Leadtime: 25 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
200 pcs.
0.4403 €
600 pcs.
0.3570 €
1200 pcs.
0.2975 €
3000 pcs.
0.2547 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire-wound resistors, tolerance 10 %, type Vitrohm KH.
Rated load 5.0 W, type KH208-8.
Technical specifications
ohmic resistance | 1.2 Ω | |
Version | Drahtwiderstand | |
Design | axial | |
Width | 6.4 mm | |
Height | 6.4 mm | |
Isolation voltage | 2 kV | |
Length | 25 mm | |
Power | 5 W | |
max. operating temperature | 350 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±10 % | |
Temperature coefficient | ±40 ppm/K |
Download
Logistics
Country of origin | PT |
Customs tariff number | 85332100 |
Original Packaging | Bulk mit 200 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |