KHS500KB-AX-1R5AA | Vitrohm

Wirewound resistor, 1.5 Ω, 5 W, ±10 %, KHS500KB-AX-1R5AA

Order No.: 44E100
EAN: 4099879694423
MPN:
KHS500KB-AX-1R5AA
KH208-810B1R5
Series: KH
KHS500KB-AX-1R5AA Vitrohm Wirewound Resistors Image 1
KHS500KB-AX-1R5AA Vitrohm Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available: 955 pcs.
Leadtime: 25 Weeks **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.5712 €
50 pcs.
0.4641 €
250 pcs.
0.3927 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-wound resistors, tolerance 10 %, type Vitrohm KH.

Rated load 5.0 W, type KH208-8.

Technical specifications
ohmic resistance 1.5 Ω
Version Drahtwiderstand
Design axial
Width 6.4 mm
Height 6.4 mm
Isolation voltage 2 kV
Length 25 mm
Power 5 W
max. operating temperature 350 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±40 ppm/K
Logistics
Country of origin PT
Customs tariff number 85332100
Original Packaging Bulk mit 200 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes