KHS700KB-AX-2K7AA | Vitrohm

Wirewound resistor, 2.7 kΩ, 7 W, ±10 %, KHS700KB-AX-2K7AA

Order No.: 44E604
EAN: 4099879695192
MPN:
KHS700KB-AX-2K7AA
KH210-810B2K7
KHS700KB-AX-2K7AA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
404.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.4046 €

Wire-wound resistors, tolerance 10 %, type Vitrohm KH.

Rated load 7.0 W, type KH210-8.

Technical specifications
Filter Property Value
ohmic resistance 2.7 kΩ
Tolerance ±10 %
Power 7 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±10 ppm/K
Isolation voltage 2 kV
min. operating temperature -55 °C
max. operating temperature 350 °C
Length 38 mm
Width 6.4 mm
Height 6.4 mm
Logistics
Property Value
Country of origin PT
Original Packaging Bulk with 200 pieces
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes