KHS700KB-AX-2R2AA | Vitrohm

Wirewound resistor, 2.2 Ω, 7 W, ±10 %, KHS700KB-AX-2R2AA

Order No.: 44E530
EAN: 4099879694935
MPN:
KHS700KB-AX-2R2AA
KH210-810B2R2
Series: KH
Vitrohm
KHS700KB-AX-2R2AA Vitrohm Wirewound Resistors Image 1
KHS700KB-AX-2R2AA Vitrohm Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
0.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
0.5355 €

Wire-wound resistors, tolerance 10 %, type Vitrohm KH.

Rated load 7.0 W, type KH210-8.

Technical specifications
ohmic resistance 2.2 Ω
Version wirewound resistor
Design axial
Width 6.4 mm
Height 6.4 mm
Isolation voltage 2 kV
Length 38 mm
Power 7 W
max. operating temperature 350 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±40 ppm/K
Logistics
Country of origin PT
Customs tariff number 85332100
Original Packaging Bulk with 200 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes