KNC500JB-AX-R012AA | Vitrohm

Metal strip resistor, 12 mΩ, 4 W, ±5 %, KNC500JB-AX-R012AA

Order No.: 36E502
EAN: 4099879685827
MPN:
KNC500JB-AX-R012AA
Series: KN
KNC500JB-AX-R012AA Vitrohm Wirewound Resistors Image 1
KNC500JB-AX-R012AA Vitrohm Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Available in 4 Days: 1,200 pcs.
Leadtime: 65 Weeks **
Total Price:
192.78 € *
Price list
Quantity
Price per unit*
200 pcs.
0.9639 €
800 pcs.
0.8449 €
3200 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Low-impedance metal strip resistors, tolerance 5.0 %, type Vitrohm KN.

Uncoiled, neutral inductance. Made of a stretched metal band welded to the terminal wires and embedded in a quartz filling material inside a body of proven ceramic compound. Virtually neutral inductance, high overload tolerance and stability

Rated load 4.0 W, type KN 350-8.

Technical specifications
ohmic resistance 12 mΩ
Version Niederohm-Metallbandwiderstand
Design axial
Width 6.4 mm
Height 6.4 mm
Length 18 mm
Power 4 W
max. operating temperature 250 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±5 %
Temperature coefficient +200/+1200 ppm/K
Logistics
Country of origin PT
Customs tariff number 85332100
Original Packaging Bulk mit 200 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes