KNC500JB-AX-R01AA | Vitrohm
Metal strip resistor, 10 mΩ, 4 W, ±5 %, KNC500JB-AX-R01AA
Unit Price (€ / pc.)
1.5351 € *
Next delivery: 1,000 pcs. on 2026-01-23
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.1067 €
100 pcs.
0.9401 €
500 pcs.
0.8211 €
1000 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale
Low-impedance metal strip resistors, tolerance 5.0 %, type Vitrohm KN.
Uncoiled, neutral inductance. Made of a stretched metal band welded to the terminal wires and embedded in a quartz filling material inside a body of proven ceramic compound. Virtually neutral inductance, high overload tolerance and stability
Rated load 4.0 W, type KN 350-8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 10 mΩ | |
| Tolerance | ±5 % | |
| Power | 4 W | |
| Design | axial | |
| Assembly | THT | |
| Version | low ohmic metal strip resistor | |
| Temperature coefficient | +200/+1200 ppm/K | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 250 °C | |
| Length | 18 mm | |
| Width | 6.4 mm | |
| Height | 6.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PT |
| Original Packaging | Bulk with 200 pieces |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |