KNC500JB-AX-R033AA | Vitrohm

Metal strip resistor, 33 mΩ, 4 W, ±5 %, KNC500JB-AX-R033AA

Order No.: 36E512
EAN: 4099879685872
MPN:
KNC500JB-AX-R033AA
KN350-85B0R033
Series: KN
KNC500JB-AX-R033AA Vitrohm Wirewound Resistors Image 1
KNC500JB-AX-R033AA Vitrohm Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
1.9635 € *
Available: 805 pcs.
Leadtime: 12 Weeks **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.2257 €
50 pcs.
1.0829 €
200 pcs.
0.9639 €
800 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale

Low-impedance metal strip resistors, tolerance 5.0 %, type Vitrohm KN.

Uncoiled, neutral inductance. Made of a stretched metal band welded to the terminal wires and embedded in a quartz filling material inside a body of proven ceramic compound. Virtually neutral inductance, high overload tolerance and stability

Rated load 4.0 W, type KN 350-8.

Technical specifications
ohmscher Widerstand 33 mΩ
Ausführung Niederohm-Metallbandwiderstand
Bauform axial
Breite 6.4 mm
Höhe 6.4 mm
Länge 18 mm
Leistung 4 W
max. Temperatur 250 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient +200/+1200 ppm/K
Logistics
Ursprungsland PT
Zolltarifnummer 85332100
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes