KNC500JB-AX-R047AA | Vitrohm

Metal strip resistor, 47 mΩ, 4 W, ±5 %, KNC500JB-AX-R047AA

Order No.: 36E516
EAN: 4099879685896
MPN:
KNC500JB-AX-R047AA
KN350-85B0R047
Series: KN
KNC500JB-AX-R047AA Vitrohm Wirewound Resistors Image 1
KNC500JB-AX-R047AA Vitrohm Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
1.5351 € *
Available: 0 pcs.
Next delivery: 800 pcs. on 2025-06-27
Leadtime: 12 Weeks **
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.1067 €
100 pcs.
0.9401 €
500 pcs.
0.8211 €
1000 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale

Low-impedance metal strip resistors, tolerance 5.0 %, type Vitrohm KN.

Uncoiled, neutral inductance. Made of a stretched metal band welded to the terminal wires and embedded in a quartz filling material inside a body of proven ceramic compound. Virtually neutral inductance, high overload tolerance and stability

Rated load 4.0 W, type KN 350-8.

Technical specifications
ohmscher Widerstand 47 mΩ
Ausführung Niederohm-Metallbandwiderstand
Bauform axial
Breite 6.4 mm
Höhe 6.4 mm
Länge 18 mm
Leistung 4 W
max. Temperatur 250 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient +200/+1200 ppm/K
Logistics
Ursprungsland PT
Zolltarifnummer 85332100
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes