KNC800JB-AX-R056AA | Vitrohm

Metal strip resistor, 56 mΩ, 7 W, ±5 %, KNC800JB-AX-R056AA

Order No.: 36E570
EAN: 4099879685957
MPN:
KNC800JB-AX-R056AA
Series: KN
KNC800JB-AX-R056AA Vitrohm Wirewound Resistors Image 1
KNC800JB-AX-R056AA Vitrohm Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Available: 0 pcs.
Leadtime: 65 Weeks **
Total Price:
252.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
1.2614 €

Low-impedance metal strip resistors, tolerance 5.0 %, type Vitrohm KN.

Uncoiled, neutral inductance. Made of a stretched metal band welded to the terminal wires and embedded in a quartz filling material inside a body of proven ceramic compound. Virtually neutral inductance, high overload tolerance and stability

Rated load 7.0 W, type KN 352-8.

Technical specifications
ohmscher Widerstand 56 mΩ
Ausführung Niederohm-Metallbandwiderstand
Bauform axial
Breite 6.4 mm
Höhe 6.4 mm
Länge 38 mm
Leistung 7 W
max. Temperatur 250 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient +200/+1200 ppm/K
Logistics
Ursprungsland PT
Zolltarifnummer 85332100
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes