KPS200KB-RD-100RS0 | Vitrohm

Wirewound resistor, 100 Ω, 2 W, ±10 %, KPS200KB-RD-100RS0

Order No.: 38E172
EAN: 4099879689351
MPN:
KPS200KB-RD-100RS0
KP290-110B100R
Series: KP
KPS200KB-RD-100RS0 Vitrohm Wirewound Resistors Image 1
KPS200KB-RD-100RS0 Vitrohm Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.2344 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
234.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2344 €

Wire-wound resistors, tolerance 10 %, type Vitrohm KP 29.

With radial PCB terminals, varnished, non-insulated, glass fiber substrate. Dielectric strength (1

Rated load 2.0 W, type KP 290-1.

Technical specifications
ohmscher Widerstand 100 Ω
Ausführung Drahtwiderstand
Bauform radial
Höhe 17 mm
Isolationsspannung 75 V
Länge 18 mm
Leistung 2 W
max. Temperatur 350 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±10 %
Temperaturkoeffizient -80/+500 ppm/K
Logistics
Ursprungsland PT
Zolltarifnummer 85332100
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes