KPS400KB-RD-120RS0 | Vitrohm

Wirewound resistor, 120 Ω, 4 W, ±10 %, KPS400KB-RD-120RS0

Order No.: 38E320
EAN: 4099879689597
MPN:
KPS400KB-RD-120RS0
KP292-110B120R
Series: KP
Vitrohm
KPS400KB-RD-120RS0 Vitrohm Wirewound Resistors Image 1
KPS400KB-RD-120RS0 Vitrohm Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.3451 €

Wire-wound resistors, tolerance 10 %, type Vitrohm KP 29.

With radial PCB terminals, varnished, non-insulated, glass fiber substrate. Dielectric strength (1

Rated load 4.0 W, type KP 292-1.

Technical specifications
ohmic resistance 120 Ω
Version wirewound resistor
Design radial
Height 17 mm
Isolation voltage 75 V
Length 23.3 mm
Power 4 W
max. operating temperature 350 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient -80/+500 ppm/K
Logistics
Country of origin PT
Customs tariff number 85332100
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes