KPS400KB-RD-1R5S0 | Vitrohm
Wirewound resistor, 1.5 Ω, 4 W, ±10 %, KPS400KB-RD-1R5S0
Order No.: 38E274
EAN: 4099879689436
MPN:
KPS400KB-RD-1R5S0
KP292-110B1R5
Unit Price (€ / pc.)
0.2344 € *
Standard delivery time from the manufacturer is: 10 Weeks
Radial, type KPS400KB-RD-1R5S0, Vitrohm
FEATURES
- PCB pluggable style
- Pulse version available
- RoHs & REACH Compliant
Technical Data
- Resistance: 1.5 Ω
- Power: 4 W
- Tolerance: ±10 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1.5 Ω | |
| Tolerance | ±10 % | |
| Power | 4 W | |
| Design | radial | |
| Assembly | THT | |
| Version | wirewound resistor | |
| Temperature coefficient | -80/+500 ppm/K | |
| Isolation voltage | 75 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 350 °C | |
| Length | 23.3 mm | |
| Height | 17 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 500 pieces |
| Customs tariff number | 85332100 |
| Country of origin | PT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |