KPS500KB-RD-1K2S0 | Vitrohm

Wirewound resistor, 1.2 kΩ, 5 W, ±10 %, KPS500KB-RD-1K2S0

Order No.: 38E488
EAN: 4099879689818
MPN:
KPS500KB-RD-1K2S0
KP294-110B1K2
Series: KP
KPS500KB-RD-1K2S0 Vitrohm Wirewound Resistors Image 1
KPS500KB-RD-1K2S0 Vitrohm Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
380.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.3808 €

Wire-wound resistors, tolerance 10 %, type Vitrohm KP 29.

With radial PCB terminals, varnished, non-insulated, glass fiber substrate. Dielectric strength (1

Rated load 5.0 W, type KP 294-1.

Technical specifications
ohmscher Widerstand 1.2 kΩ
Ausführung Drahtwiderstand
Bauform radial
Höhe 17 mm
Isolationsspannung 75 V
Länge 33.4 mm
Leistung 5 W
max. Temperatur 350 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±10 %
Temperaturkoeffizient -80/+500 ppm/K
Logistics
Ursprungsland PT
Zolltarifnummer 85332100
Originalverpackung Bulk mit 250 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes