KPS800KB-RD-220RS0 | Vitrohm
Wirewound resistor, 220 Ω, 8 W, ±10 %, KPS800KB-RD-220RS0
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Wire-wound resistors, tolerance 10 %, type Vitrohm KP 29.
With radial PCB terminals, varnished, non-insulated, glass fiber substrate. Dielectric strength (1
Rated load 8.0 W, type KP 298-1.
Technical specifications
ohmic resistance | 220 Ω | |
Version | wirewound resistor | |
Design | radial | |
Height | 17 mm | |
Isolation voltage | 75 V | |
Length | 53.7 mm | |
Power | 8 W | |
max. operating temperature | 350 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±10 % | |
Temperature coefficient | -80/+500 ppm/K |
Download
Logistics
Country of origin | PT |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 250 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |