KVS11AKB-RD-39RAA | Vitrohm
Wirewound resistor, 39 Ω, 11 W, ±10 %, KVS11AKB-RD-39RAA
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Wire-wound resistors, tolerance 10 %, type Vitrohm KV.
For radial mounting, with ceramic body; Insulation voltage: 2000 V. Climate category: 55/200/21. Operating temperatures: –55 to +350 °C. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.
Rated load 11 W, type KV 216-3.
Dimensions: 9.0 x 10 x 50 mm.
Type: 39R
Technical specifications
ohmscher Widerstand | 39 Ω | |
Ausführung | Drahtwiderstand | |
Bauform | radial | |
Breite | 10 mm | |
Höhe | 9 mm | |
Länge | 50 mm | |
Leistung | 11 W | |
max. Temperatur | 350 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Toleranz | ±10 % | |
Temperaturkoeffizient | ±40 ppm/K |
Download
Logistics
Ursprungsland | PT |
Zolltarifnummer | 85332100 |
Originalverpackung | Bulk mit 200 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |