KVS17AKB-RD-8R2AA | Vitrohm
Wirewound resistor, 8.2 Ω, 17 W, ±10 %, KVS17AKB-RD-8R2AA
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Wire-wound resistors, tolerance 10 %, type Vitrohm KV.
For radial mounting, with ceramic body
Rated load 17 W, type KV 218-3.
Technical specifications
ohmic resistance | 8.2 Ω | |
Version | wirewound resistor | |
Design | radial | |
Width | 10 mm | |
Height | 9 mm | |
Length | 75 mm | |
Power | 17 W | |
max. operating temperature | 350 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±10 % | |
Temperature coefficient | ±40 ppm/K |
Download
Logistics
Country of origin | PT |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 200 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |