KVS800JB-RD-10RAA | Vitrohm

Wirewound resistor, 10 Ω, 7 W, ±5 %, KVS800JB-RD-10RAA

Order No.: 37E324
EAN: 4099879687081
MPN:
KVS800JB-RD-10RAA
KV212-35B10R
Series: KV
KVS800JB-RD-10RAA Vitrohm Wirewound Resistors Image 1
KVS800JB-RD-10RAA Vitrohm Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
2.1182 € *
Available: 1,412 pcs.
Leadtime: 25 Weeks **
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
10 pcs.
1.3209 €
50 pcs.
1.1662 €
200 pcs.
1.0353 €
800 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-wound resistors, 7.0 W, tolerance 5.0 %, type Vitrohm KV212-3.

For radial mounting, with ceramic body, compliant with DIN 45921 Part 202

Technical specifications
ohmscher Widerstand 10 Ω
Ausführung Drahtwiderstand
Bauform radial
Breite 10 mm
Höhe 9 mm
Isolationsspannung 2 kV
Länge 25 mm
Leistung 7 W
max. Temperatur 350 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient ±40 ppm/K
Logistics
Ursprungsland PT
Zolltarifnummer 85332100
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes